4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ831CR71H475KA12L

DigiKey Part Number
490-14442-2-ND - Tape & Reel (TR)
490-14442-1-ND - Cut Tape (CT)
490-14442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJ831CR71H475KA12L
Description
CAP CER 4.7UF 50V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJ831CR71H475KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,164
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.74900$37.49
50$2.85940$142.97
100$2.58650$258.65
500$2.12510$1,062.55
1,000$1.98261$1,982.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.81202$3,624.04
4,000$1.71827$6,873.08
6,000$1.67131$10,027.86
10,000$1.61927$16,192.70
14,000$1.58883$22,243.62
20,000$1.55956$31,191.20
Manufacturers Standard Package