
GJ431CC81E105JA01L | |
---|---|
DigiKey Part Number | 490-GJ431CC81E105JA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ431CC81E105JA01L |
Description | CAP CER 1UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.99372 | $3,987.44 |