
GCQ1555C1HR80WB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1HR80WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1HR80WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1HR80WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR80WB01D |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR80WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.63635 | $6,363.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.05300 | $20.53 |
50 | $1.52400 | $76.20 |
100 | $1.18160 | $118.16 |
500 | $1.08598 | $542.99 |
1,000 | $1.00117 | $1,001.17 |
2,500 | $0.79620 | $1,990.50 |
5,000 | $0.78932 | $3,946.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.05300 | $20.53 |
50 | $1.52400 | $76.20 |
100 | $1.18160 | $118.16 |
500 | $0.90486 | $452.43 |
1,000 | $0.77890 | $778.90 |