
GCQ1555C1HR60WB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1HR60WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1HR60WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1HR60WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR60WB01D |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR60WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08540 | $54.27 |
100 | $0.96230 | $96.23 |
500 | $0.75442 | $377.21 |
1,000 | $0.69030 | $690.30 |
2,500 | $0.62262 | $1,556.55 |
5,000 | $0.58188 | $2,909.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55932 | $5,593.20 |
20,000 | $0.53117 | $10,623.40 |
30,000 | $0.51707 | $15,512.10 |
50,000 | $0.50143 | $25,071.50 |
70,000 | $0.49230 | $34,461.00 |
100,000 | $0.48351 | $48,351.00 |
120,000 | $0.47934 | $57,520.80 |