
GCQ1555C1HR60BB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1HR60BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1HR60BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1HR60BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR60BB01D |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR60BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.61080 | $30.54 |
100 | $0.53450 | $53.45 |
500 | $0.40628 | $203.14 |
1,000 | $0.36687 | $366.87 |
2,500 | $0.32529 | $813.23 |
5,000 | $0.30026 | $1,501.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28526 | $2,852.60 |
20,000 | $0.26799 | $5,359.80 |
30,000 | $0.25934 | $7,780.20 |
50,000 | $0.24975 | $12,487.50 |
70,000 | $0.24415 | $17,090.50 |
100,000 | $0.23876 | $23,876.00 |
120,000 | $0.23620 | $28,344.00 |
240,000 | $0.22760 | $54,624.00 |
250,000 | $0.22714 | $56,785.00 |