1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R61E102KE01J

DigiKey Part Number
490-GRT033R61E102KE01JTR-ND - Tape & Reel (TR)
490-GRT033R61E102KE01JCT-ND - Cut Tape (CT)
490-GRT033R61E102KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R61E102KE01J
Description
CAP CER 1000PF 25V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R61E102KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
50$0.09540$4.77
100$0.08060$8.06
500$0.05558$27.79
1,000$0.04801$48.01
2,500$0.04006$100.15
5,000$0.03529$176.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02411$1,205.50
100,000$0.02214$2,214.00
150,000$0.02115$3,172.50
250,000$0.02006$5,015.00
350,000$0.01942$6,797.00
500,000$0.01881$9,405.00
Manufacturers Standard Package