Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR13WB01D

DigiKey Part Number
490-GCQ1555C1HR13WB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1HR13WB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1HR13WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1HR13WB01D
Description
CAP CER 0.13PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.13 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR13WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.48600$14.86
50$1.08540$54.27
100$0.96230$96.23
500$0.75442$377.21
1,000$0.69030$690.30
2,500$0.62262$1,556.55
5,000$0.58188$2,909.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54446$5,444.60
20,000$0.53117$10,623.40
30,000$0.51707$15,512.10
50,000$0.50143$25,071.50
70,000$0.49230$34,461.00
100,000$0.48351$48,351.00
120,000$0.47934$57,520.80
Manufacturers Standard Package