Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR13BB01D

DigiKey Part Number
490-17536-2-ND - Tape & Reel (TR)
490-17536-1-ND - Cut Tape (CT)
490-17536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1HR13BB01D
Description
CAP CER 0.13PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.13 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR13BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,978
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46009$4,600.90
20,000$0.44821$8,964.20
30,000$0.44650$13,395.00
50,000$0.44456$22,228.00
70,000$0.44339$31,037.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.49000$14.90
50$1.08820$54.41
100$0.96480$96.48
500$0.78484$392.42
1,000$0.69206$692.06
2,500$0.62422$1,560.55
5,000$0.58337$2,916.85
Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.44900$14.49
50$0.95320$47.66
100$0.76640$76.64
500$0.51762$258.81
1,000$0.51088$510.88
2,500$0.50505$1,262.62
* All Digi-Reel orders will add a $55.00 reeling fee.