
GCQ1555C1HR12BB01D | |
|---|---|
DigiKey Part Number | 490-17535-2-ND - Tape & Reel (TR) 490-17535-1-ND - Cut Tape (CT) 490-17535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR12BB01D |
Description | CAP CER 0.12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.12 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR12BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.14120 | $57.06 |
| 100 | $1.01210 | $101.21 |
| 500 | $0.79322 | $396.61 |
| 1,000 | $0.72571 | $725.71 |
| 2,500 | $0.65460 | $1,636.50 |
| 5,000 | $0.61176 | $3,058.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56003 | $5,600.30 |
| 20,000 | $0.53184 | $10,636.80 |
| 30,000 | $0.51773 | $15,531.90 |
| 50,000 | $0.50208 | $25,104.00 |
| 70,000 | $0.49293 | $34,505.10 |
| 100,000 | $0.48412 | $48,412.00 |

