
GCQ1555C1H9R5BB01D | |
---|---|
DigiKey Part Number | 490-17528-2-ND - Tape & Reel (TR) 490-17528-1-ND - Cut Tape (CT) 490-17528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H9R5BB01D |
Description | CAP CER 9.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H9R5BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04300 | $10.43 |
50 | $0.75040 | $37.52 |
100 | $0.65930 | $65.93 |
500 | $0.50678 | $253.39 |
1,000 | $0.45973 | $459.73 |
2,500 | $0.41019 | $1,025.47 |
5,000 | $0.38035 | $1,901.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35606 | $3,560.60 |
20,000 | $0.34233 | $6,846.60 |
30,000 | $0.33202 | $9,960.60 |
50,000 | $0.32058 | $16,029.00 |
70,000 | $0.31611 | $22,127.70 |