
GCQ1555C1H8R4BB01D | |
---|---|
DigiKey Part Number | 490-17517-2-ND - Tape & Reel (TR) 490-17517-1-ND - Cut Tape (CT) 490-17517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H8R4BB01D |
Description | CAP CER 8.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H8R4BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80300 | $40.15 |
100 | $0.70610 | $70.61 |
500 | $0.52518 | $262.59 |
1,000 | $0.49512 | $495.12 |
2,500 | $0.44264 | $1,106.60 |
5,000 | $0.41104 | $2,055.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34748 | $3,474.80 |
20,000 | $0.33628 | $6,725.60 |
30,000 | $0.33202 | $9,960.60 |
50,000 | $0.32058 | $16,029.00 |
70,000 | $0.31390 | $21,973.00 |
100,000 | $0.30747 | $30,747.00 |
120,000 | $0.30443 | $36,531.60 |
240,000 | $0.29417 | $70,600.80 |
250,000 | $0.29362 | $73,405.00 |