
GCQ1555C1H8R0WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H8R0WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H8R0WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H8R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H8R0WB01D |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H8R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.14120 | $57.06 |
| 100 | $1.01290 | $101.29 |
| 500 | $0.79584 | $397.92 |
| 1,000 | $0.72900 | $729.00 |
| 2,500 | $0.65841 | $1,646.03 |
| 5,000 | $0.61594 | $3,079.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.58793 | $5,879.30 |
| 20,000 | $0.56324 | $11,264.80 |
| 30,000 | $0.54854 | $16,456.20 |
| 50,000 | $0.53887 | $26,943.50 |
| 70,000 | $0.50921 | $35,644.70 |

