Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H8R0BB01D

DigiKey Part Number
490-17513-2-ND - Tape & Reel (TR)
490-17513-1-ND - Cut Tape (CT)
490-17513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H8R0BB01D
Description
CAP CER 8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H8R0BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,098
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.17400$11.74
50$0.84580$42.29
100$0.74560$74.56
500$0.59152$295.76
1,000$0.52435$524.35
2,500$0.44993$1,124.83
5,000$0.43648$2,182.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33890$3,389.00
20,000$0.33628$6,725.60
30,000$0.33492$10,047.60
50,000$0.33337$16,668.50
70,000$0.33244$23,270.80
100,000$0.33152$33,152.00
120,000$0.33108$39,729.60
Manufacturers Standard Package