
GCQ1555C1H7R7BB01D | |
---|---|
DigiKey Part Number | 490-17510-2-ND - Tape & Reel (TR) 490-17510-1-ND - Cut Tape (CT) 490-17510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H7R7BB01D |
Description | CAP CER 7.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H7R7BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39038 | $3,903.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.14100 | $11.41 |
100 | $0.72090 | $72.09 |
1,000 | $0.50498 | $504.98 |
2,500 | $0.45151 | $1,128.78 |
5,000 | $0.41927 | $2,096.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.27300 | $12.73 |
50 | $0.89500 | $44.75 |
100 | $0.72340 | $72.34 |
500 | $0.53732 | $268.66 |
1,000 | $0.47024 | $470.24 |
2,500 | $0.44783 | $1,119.58 |
5,000 | $0.41424 | $2,071.20 |