
GCM31C5C2E183GX03L | |
---|---|
DigiKey Part Number | 490-GCM31C5C2E183GX03LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2E183GX03L |
Description | CAP CER 0.018UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.36377 | $2,727.54 |