
| GCQ1555C1H6R5BB01D | |
|---|---|
| DigiKey Part Number | 490-17498-2-ND - Tape & Reel (TR) 490-17498-1-ND - Cut Tape (CT) 490-17498-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GCQ1555C1H6R5BB01D | 
| Description | CAP CER 6.5PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 6.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GCQ1555C1H6R5BB01D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.10100 | $11.01 | 
| 50 | $0.79300 | $39.65 | 
| 100 | $0.69840 | $69.84 | 
| 500 | $0.49538 | $247.69 | 
| 1,000 | $0.48445 | $484.45 | 
| 2,500 | $0.43743 | $1,093.58 | 
| 5,000 | $0.40618 | $2,030.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.35379 | $3,537.90 | 
| 20,000 | $0.34260 | $6,852.00 | 
| 30,000 | $0.34122 | $10,236.60 | 
| 50,000 | $0.33966 | $16,983.00 | 
| 70,000 | $0.33668 | $23,567.60 | 
| 100,000 | $0.32995 | $32,995.00 | 
| 120,000 | $0.32675 | $39,210.00 | 
| 240,000 | $0.31676 | $76,022.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China