
GCQ1555C1H5R6WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H5R6WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H5R6WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H5R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H5R6WB01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H5R6WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.52600 | $15.26 |
| 50 | $1.11600 | $55.80 |
| 100 | $0.99040 | $99.04 |
| 500 | $0.77750 | $388.75 |
| 1,000 | $0.71191 | $711.91 |
| 2,500 | $0.64273 | $1,606.83 |
| 5,000 | $0.60107 | $3,005.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54947 | $5,494.70 |
| 20,000 | $0.53718 | $10,743.60 |
| 30,000 | $0.53494 | $16,048.20 |
| 50,000 | $0.51897 | $25,948.50 |
| 70,000 | $0.50963 | $35,674.10 |
| 100,000 | $0.50064 | $50,064.00 |
| 120,000 | $0.49816 | $59,779.20 |

