
GCQ1555C1H5R4BB01D | |
---|---|
DigiKey Part Number | 490-17487-2-ND - Tape & Reel (TR) 490-17487-1-ND - Cut Tape (CT) 490-17487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H5R4BB01D |
Description | CAP CER 5.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H5R4BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10800 | $11.08 |
50 | $0.79480 | $39.74 |
100 | $0.69880 | $69.88 |
500 | $0.53898 | $269.49 |
1,000 | $0.48962 | $489.62 |
2,500 | $0.43758 | $1,093.95 |
5,000 | $0.40626 | $2,031.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36293 | $3,629.30 |
20,000 | $0.34233 | $6,846.60 |
30,000 | $0.33202 | $9,960.60 |
50,000 | $0.32058 | $16,029.00 |
70,000 | $0.31390 | $21,973.00 |
100,000 | $0.30747 | $30,747.00 |
120,000 | $0.30443 | $36,531.60 |
240,000 | $0.29417 | $70,600.80 |
250,000 | $0.29362 | $73,405.00 |