Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H5R4BB01D

DigiKey Part Number
490-17487-2-ND - Tape & Reel (TR)
490-17487-1-ND - Cut Tape (CT)
490-17487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H5R4BB01D
Description
CAP CER 5.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H5R4BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.10800$11.08
50$0.79480$39.74
100$0.69880$69.88
500$0.53898$269.49
1,000$0.48962$489.62
2,500$0.43758$1,093.95
5,000$0.40626$2,031.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36293$3,629.30
20,000$0.34233$6,846.60
30,000$0.33202$9,960.60
50,000$0.32058$16,029.00
70,000$0.31390$21,973.00
100,000$0.30747$30,747.00
120,000$0.30443$36,531.60
240,000$0.29417$70,600.80
250,000$0.29362$73,405.00
Manufacturers Standard Package