Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H4R1CB01D

DigiKey Part Number
490-17474-2-ND - Tape & Reel (TR)
490-17474-1-ND - Cut Tape (CT)
490-17474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H4R1CB01D
Description
CAP CER 4.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H4R1CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,076
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.85400$8.54
50$0.60600$30.30
100$0.53040$53.04
500$0.40284$201.42
1,000$0.36367$363.67
2,500$0.32236$805.90
5,000$0.29750$1,487.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17468$1,746.80
Manufacturers Standard Package