GCQ1555C1H470GB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 78,209
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06564
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,660
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06668
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06016
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,992
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.63593
Datasheet
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H470GB01J

DigiKey Part Number
490-GCQ1555C1H470GB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H470GB01J
Description
CAP CER 47PF 50V C0G 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H470GB01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.37914$18,957.00
Manufacturers Standard Package