
GCQ1555C1H430JB01D | |
|---|---|
DigiKey Part Number | 490-17471-2-ND - Tape & Reel (TR) 490-17471-1-ND - Cut Tape (CT) 490-17471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H430JB01D |
Description | CAP CER 43PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H430JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24463 | $2,446.30 |
| 20,000 | $0.24260 | $4,852.00 |
| 30,000 | $0.24093 | $7,227.90 |
| 50,000 | $0.23183 | $11,591.50 |
| 70,000 | $0.22652 | $15,856.40 |
| 100,000 | $0.22156 | $22,156.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57560 | $28.78 |
| 100 | $0.50230 | $50.23 |
| 500 | $0.34662 | $173.31 |
| 1,000 | $0.32500 | $325.00 |
| 2,500 | $0.30226 | $755.65 |
| 5,000 | $0.27304 | $1,365.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57560 | $28.78 |
| 100 | $0.50230 | $50.23 |
| 500 | $0.38066 | $190.33 |
| 1,000 | $0.34308 | $343.08 |
| 2,500 | $0.30364 | $759.10 |
| 5,000 | $0.27986 | $1,399.30 |

