
GCQ1555C1H3R5CB01D | |
---|---|
DigiKey Part Number | 490-17466-2-ND - Tape & Reel (TR) 490-17466-1-ND - Cut Tape (CT) 490-17466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R5CB01D |
Description | CAP CER 3.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R5CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.60920 | $30.46 |
100 | $0.44340 | $44.34 |
500 | $0.28624 | $143.12 |
1,000 | $0.27589 | $275.89 |
2,500 | $0.26692 | $667.30 |
5,000 | $0.24667 | $1,233.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18497 | $1,849.70 |
20,000 | $0.15657 | $3,131.40 |
30,000 | $0.15582 | $4,674.60 |
50,000 | $0.14998 | $7,499.00 |
70,000 | $0.14609 | $10,226.30 |
100,000 | $0.14234 | $14,234.00 |
120,000 | $0.14195 | $17,034.00 |
240,000 | $0.13459 | $32,301.60 |
250,000 | $0.13427 | $33,567.50 |