
GCQ1555C1H2R7CB01D | |
---|---|
DigiKey Part Number | 490-17454-2-ND - Tape & Reel (TR) 490-17454-1-ND - Cut Tape (CT) 490-17454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R7CB01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R7CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85600 | $8.56 |
50 | $0.60580 | $30.29 |
100 | $0.43550 | $43.55 |
500 | $0.28696 | $143.48 |
1,000 | $0.27215 | $272.15 |
2,500 | $0.25006 | $625.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19327 | $1,932.70 |
20,000 | $0.13110 | $2,622.00 |
30,000 | $0.13046 | $3,913.80 |
50,000 | $0.12972 | $6,486.00 |
70,000 | $0.12928 | $9,049.60 |
100,000 | $0.12884 | $12,884.00 |
120,000 | $0.12864 | $15,436.80 |
240,000 | $0.12791 | $30,698.40 |