
GCQ1555C1H2R5CB01D | |
|---|---|
DigiKey Part Number | 490-17452-2-ND - Tape & Reel (TR) 490-17452-1-ND - Cut Tape (CT) 490-17452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R5CB01D |
Description | CAP CER 2.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R5CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.36910 | $36.91 |
| 500 | $0.27510 | $137.55 |
| 1,000 | $0.24615 | $246.15 |
| 2,500 | $0.21576 | $539.40 |
| 5,000 | $0.20669 | $1,033.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17552 | $1,755.20 |
| 20,000 | $0.17353 | $3,470.60 |
| 30,000 | $0.16722 | $5,016.60 |
| 50,000 | $0.16023 | $8,011.50 |
| 70,000 | $0.15734 | $11,013.80 |

