
GCQ1555C1H2R2BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H2R2BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R2BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R2BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R2BB01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R2BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.66260 | $33.13 |
| 100 | $0.58040 | $58.04 |
| 500 | $0.44182 | $220.91 |
| 1,000 | $0.39915 | $399.15 |
| 2,500 | $0.35425 | $885.62 |
| 5,000 | $0.32723 | $1,636.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29629 | $2,962.90 |
| 20,000 | $0.27852 | $5,570.40 |
| 30,000 | $0.26962 | $8,088.60 |
| 50,000 | $0.25976 | $12,988.00 |
| 70,000 | $0.25399 | $17,779.30 |
| 100,000 | $0.24845 | $24,845.00 |

