27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H270GB01D

DigiKey Part Number
490-GCQ1555C1H270GB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H270GB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H270GB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H270GB01D
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H270GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1H270FB01DMurata Electronics13,360490-GCQ1555C1H270FB01DCT-ND$2.63000Upgrade
GCM1555C1H270GA16DMurata Electronics25,544490-GCM1555C1H270GA16DCT-ND$0.82000Parametric Equivalent
AC0402FRNPO9BN270YAGEO15,44113-AC0402FRNPO9BN270CT-ND$1.23000Upgrade
AC0402GRNPO9BN270YAGEO19,85013-AC0402GRNPO9BN270CT-ND$0.90000Parametric Equivalent
In-Stock: 3,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29900$12.99
50$0.93880$46.94
100$0.82870$82.87
500$0.64308$321.54
1,000$0.58586$585.86
2,500$0.52545$1,313.62
5,000$0.48906$2,445.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42679$4,267.90
20,000$0.40361$8,072.20
30,000$0.39200$11,760.00
50,000$0.37914$18,957.00
70,000$0.37162$26,013.40
100,000$0.36438$36,438.00
Manufacturers Standard Package