
GCQ1555C1H220GB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H220GB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H220GB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H220GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H220GB01D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H220GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.93880 | $46.94 |
| 100 | $0.82870 | $82.87 |
| 500 | $0.64308 | $321.54 |
| 1,000 | $0.58586 | $585.86 |
| 2,500 | $0.52545 | $1,313.62 |
| 5,000 | $0.48906 | $2,445.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42679 | $4,267.90 |
| 20,000 | $0.40361 | $8,072.20 |
| 30,000 | $0.39200 | $11,760.00 |
| 50,000 | $0.37914 | $18,957.00 |
| 70,000 | $0.37162 | $26,013.40 |
| 100,000 | $0.36438 | $36,438.00 |

