Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H1R9CB01D

DigiKey Part Number
490-17442-2-ND - Tape & Reel (TR)
490-17442-1-ND - Cut Tape (CT)
490-17442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H1R9CB01D
Description
CAP CER 1.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H1R9CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175,829
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61600$6.16
50$0.43180$21.59
100$0.37520$37.52
500$0.25192$125.96
1,000$0.23598$235.98
2,500$0.22015$550.38
5,000$0.20161$1,008.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14934$1,493.40
20,000$0.13937$2,787.40
30,000$0.13869$4,160.70
50,000$0.13648$6,824.00
70,000$0.13302$9,311.40
100,000$0.12970$12,970.00
120,000$0.12812$15,374.40
240,000$0.12675$30,420.00
250,000$0.12253$30,632.50
Manufacturers Standard Package