
GCQ1555C1H1R3WB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1H1R3WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R3WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R3WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R3WB01D |
Description | CAP CER 1.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R3WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.50300 | $15.03 |
50 | $1.09700 | $54.85 |
100 | $0.96480 | $96.48 |
500 | $0.71978 | $359.89 |
1,000 | $0.69761 | $697.61 |
2,500 | $0.62936 | $1,573.40 |
5,000 | $0.58829 | $2,941.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.56558 | $5,655.80 |
20,000 | $0.48917 | $9,783.40 |
30,000 | $0.48497 | $14,549.10 |