
GCQ1555C1H1R3BB01D | |
|---|---|
DigiKey Part Number  | 490-GCQ1555C1H1R3BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R3BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R3BB01DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCQ1555C1H1R3BB01D  | 
Description  | CAP CER 1.3PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCQ1555C1H1R3BB01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.85700 | $8.57 | 
| 50 | $0.60700 | $30.35 | 
| 100 | $0.53110 | $53.11 | 
| 500 | $0.36942 | $184.71 | 
| 1,000 | $0.34886 | $348.86 | 
| 2,500 | $0.32321 | $808.02 | 
| 5,000 | $0.29834 | $1,491.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.24276 | $2,427.60 | 
| 20,000 | $0.22373 | $4,474.60 | 
| 30,000 | $0.22275 | $6,682.50 | 
| 50,000 | $0.22163 | $11,081.50 | 
| 70,000 | $0.22096 | $15,467.20 | 
| 100,000 | $0.22029 | $22,029.00 | 
| 120,000 | $0.21997 | $26,396.40 | 
| 240,000 | $0.21887 | $52,528.80 | 
| 250,000 | $0.21881 | $54,702.50 | 

