
GCQ1555C1H1R2WB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1H1R2WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R2WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R2WB01D |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R2WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60900 | $16.09 |
50 | $1.17740 | $58.87 |
100 | $1.02560 | $102.56 |
500 | $0.79040 | $395.20 |
1,000 | $0.75402 | $754.02 |
2,500 | $0.68168 | $1,704.20 |
5,000 | $0.63809 | $3,190.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55300 | $5,530.00 |
20,000 | $0.53720 | $10,744.00 |
30,000 | $0.52299 | $15,689.70 |
50,000 | $0.50724 | $25,362.00 |
70,000 | $0.49956 | $34,969.20 |
100,000 | $0.48917 | $48,917.00 |
120,000 | $0.48496 | $58,195.20 |