
GCQ1555C1H1R1BB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1H1R1BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R1BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R1BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R1BB01D |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R1BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.91500 | $9.15 |
50 | $0.65020 | $32.51 |
100 | $0.57020 | $57.02 |
500 | $0.40372 | $201.86 |
1,000 | $0.39317 | $393.17 |
2,500 | $0.34966 | $874.15 |
5,000 | $0.32326 | $1,616.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28525 | $2,852.50 |
20,000 | $0.26658 | $5,331.60 |
30,000 | $0.25801 | $7,740.30 |
50,000 | $0.24847 | $12,423.50 |
70,000 | $0.24323 | $17,026.10 |