Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H150JB01D

DigiKey Part Number
490-17428-2-ND - Tape & Reel (TR)
490-17428-1-ND - Cut Tape (CT)
490-17428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H150JB01D
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H150JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.81300$8.13
50$0.57480$28.74
100$0.50170$50.17
500$0.34618$173.09
1,000$0.32458$324.58
2,500$0.30187$754.68
5,000$0.27950$1,397.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25536$2,553.60
20,000$0.22517$4,503.40
30,000$0.22179$6,653.70
50,000$0.21322$10,661.00
70,000$0.20821$14,574.70
100,000$0.20535$20,535.00
120,000$0.20111$24,133.20
240,000$0.19343$46,423.20
250,000$0.19302$48,255.00
Manufacturers Standard Package