
GCQ1555C1H100RB01D | |
---|---|
DigiKey Part Number | 490-GCQ1555C1H100RB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H100RB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H100RB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H100RB01D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2.5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H100RB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2.5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.44500 | $14.45 |
50 | $0.95580 | $47.79 |
100 | $0.77270 | $77.27 |
500 | $0.64030 | $320.15 |
1,000 | $0.58848 | $588.48 |
2,500 | $0.57139 | $1,428.47 |
5,000 | $0.55904 | $2,795.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52735 | $5,273.50 |
20,000 | $0.47260 | $9,452.00 |
30,000 | $0.47082 | $14,124.60 |
50,000 | $0.46879 | $23,439.50 |
70,000 | $0.46757 | $32,729.90 |
100,000 | $0.46638 | $46,638.00 |
120,000 | $0.46580 | $55,896.00 |