
GCQ1555C1H100FB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H100FB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H100FB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H100FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H100FB01D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H100FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20200 | $60.10 |
| 100 | $1.06630 | $106.63 |
| 500 | $0.83778 | $418.89 |
| 1,000 | $0.76739 | $767.39 |
| 2,500 | $0.69317 | $1,732.92 |
| 5,000 | $0.64848 | $3,242.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55375 | $5,537.50 |
| 20,000 | $0.52579 | $10,515.80 |
| 30,000 | $0.51179 | $15,353.70 |
| 50,000 | $0.49626 | $24,813.00 |
| 70,000 | $0.48719 | $34,103.30 |
| 100,000 | $0.47846 | $47,846.00 |

