GCQ0335C1H5R6DB01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04551
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03904
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03382
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05250
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 23,240
Unit Price: $0.82000
Datasheet
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ0335C1H5R6DB01D

DigiKey Part Number
490-GCQ0335C1H5R6DB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ0335C1H5R6DB01D
Description
CAP CER 5.6PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H5R6DA16DMurata Electronics0490-GCM0335C1H5R6DA16DTR-ND$0.04551Parametric Equivalent
GCM0335C1H5R6DA16JMurata Electronics0490-GCM0335C1H5R6DA16JTR-ND$0.03904Parametric Equivalent
GRT0335C1H5R6DA02DMurata Electronics0490-GRT0335C1H5R6DA02DTR-ND$0.03382Parametric Equivalent
MCASU063SCG5R6DFNA01Taiyo Yuden0587-MCASU063SCG5R6DFNA01TR-ND$0.05250Parametric Equivalent
UMK063CG5R6DTHFTaiyo Yuden23,240587-UMK063CG5R6DTHFCT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12883$1,932.45
Manufacturers Standard Package