GCM55Q7U2J273JX01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $4.76734
Datasheet
0.027 µF ±5% 630V Ceramic Capacitor U2J 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM55Q7U2J273JX01L

DigiKey Part Number
490-GCM55Q7U2J273JX01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM55Q7U2J273JX01L
Description
CAP CER 0.027UF 630V U2J 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 630V Ceramic Capacitor U2J 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM55Q7U2J273JX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.19138$5,191.38
Manufacturers Standard Package