New at DigiKey
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32QR72E154KWB1K

DigiKey Part Number
490-GCM32QR72E154KWB1KTR-ND - Tape & Reel (TR)
490-GCM32QR72E154KWB1KCT-ND - Cut Tape (CT)
490-GCM32QR72E154KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32QR72E154KWB1K
Description
CAP CER 0.15UF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.07000$13.07
10$8.66500$86.65
50$6.90780$345.39
100$6.36590$636.59
500$5.44838$2,724.19
1,000$5.16458$5,164.58
2,500$4.86489$12,162.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$4.44926$35,594.08
16,000$4.32246$69,159.36
Manufacturers Standard Package