Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71E106KA57K

DigiKey Part Number
490-11170-2-ND - Tape & Reel (TR)
490-11170-1-ND - Cut Tape (CT)
490-11170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71E106KA57K
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71E106KA57K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.43200$34.32
50$2.60940$130.47
100$2.17350$217.35
500$1.93664$968.32
1,000$1.80527$1,805.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64052$6,562.08
8,000$1.55125$12,410.00
12,000$1.51611$18,193.32
20,000$1.48699$29,739.80
28,000$1.46275$40,957.00
40,000$1.43942$57,576.80
48,000$1.42837$68,561.76
Manufacturers Standard Package