
GCM32ER70J476KE19L | |
|---|---|
DigiKey Part Number | 490-4844-2-ND - Tape & Reel (TR) 490-4844-1-ND - Cut Tape (CT) 490-4844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER70J476KE19L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER70J476KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.08100 | $50.81 |
| 50 | $3.93640 | $196.82 |
| 100 | $3.58540 | $358.54 |
| 500 | $2.99180 | $1,495.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72798 | $2,727.98 |
| 2,000 | $2.58127 | $5,162.54 |
| 3,000 | $2.50778 | $7,523.34 |
| 5,000 | $2.42633 | $12,131.65 |
| 7,000 | $2.37871 | $16,650.97 |
| 10,000 | $2.33291 | $23,329.10 |

