
GCM32EL8EH106KA07L | |
---|---|
DigiKey Part Number | 490-GCM32EL8EH106KA07LTR-ND - Tape & Reel (TR) 490-GCM32EL8EH106KA07LCT-ND - Cut Tape (CT) 490-GCM32EL8EH106KA07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EL8EH106KA07L |
Description | CAP CER 10UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EL8EH106KA07L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.23900 | $52.39 |
50 | $4.07760 | $203.88 |
100 | $3.71960 | $371.96 |
500 | $3.11624 | $1,558.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.97665 | $2,976.65 |
2,000 | $2.79921 | $5,598.42 |
3,000 | $2.75309 | $8,259.27 |
5,000 | $2.66614 | $13,330.70 |
7,000 | $2.61530 | $18,307.10 |
10,000 | $2.55530 | $25,553.00 |
12,000 | $2.50948 | $30,113.76 |
24,000 | $2.46516 | $59,163.84 |
25,000 | $2.45454 | $61,363.50 |