
GCM32EC71H106MA03K | |
|---|---|
DigiKey Part Number | 490-GCM32EC71H106MA03KTR-ND - Tape & Reel (TR) 490-GCM32EC71H106MA03KCT-ND - Cut Tape (CT) 490-GCM32EC71H106MA03KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32EC71H106MA03K |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32EC71H106MA03K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.45600 | $44.56 |
| 50 | $3.44320 | $172.16 |
| 100 | $3.20640 | $320.64 |
| 500 | $2.78298 | $1,391.49 |
| 1,000 | $2.65883 | $2,658.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.23783 | $8,951.32 |
| 8,000 | $2.17979 | $17,438.32 |
| 12,000 | $1.98568 | $23,828.16 |

