
GCM32E5C3A153GX0AL | |
---|---|
DigiKey Part Number | 490-GCM32E5C3A153GX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A153GX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A153GX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A153GX0AL |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $9.04900 | $90.49 |
50 | $7.24700 | $362.35 |
100 | $6.69110 | $669.11 |
500 | $5.75098 | $2,875.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.56927 | $5,569.27 |
2,000 | $5.32492 | $10,649.84 |
3,000 | $5.20257 | $15,607.71 |
5,000 | $5.06688 | $25,334.40 |
7,000 | $4.98755 | $34,912.85 |
10,000 | $4.91122 | $49,112.20 |
12,000 | $4.87504 | $58,500.48 |