
GCM32E5C3A153FX0AL | |
---|---|
DigiKey Part Number | 490-GCM32E5C3A153FX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A153FX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A153FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A153FX0AL |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.43000 | $21.43 |
10 | $14.78800 | $147.88 |
50 | $12.13260 | $606.63 |
100 | $11.31310 | $1,131.31 |
500 | $9.92678 | $4,963.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.68750 | $9,687.50 |
2,000 | $9.32704 | $18,654.08 |
3,000 | $9.14642 | $27,439.26 |
5,000 | $8.94625 | $44,731.25 |
7,000 | $8.82915 | $61,804.05 |