Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C3A123FX01K

DigiKey Part Number
490-GCM32E5C3A123FX01KTR-ND - Tape & Reel (TR)
490-GCM32E5C3A123FX01KCT-ND - Cut Tape (CT)
490-GCM32E5C3A123FX01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32E5C3A123FX01K
Description
CAP CER 0.012UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.012 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.104" (2.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.80000$22.80
10$15.79700$157.97
50$13.00320$650.16
100$12.14060$1,214.06
500$10.67954$5,339.77
1,000$10.43118$10,431.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.81816$27,272.64
Manufacturers Standard Package