Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32DR72J223KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J223KWB1LTR-ND - Tape & Reel (TR) 490-GCM32DR72J223KWB1LCT-ND - Cut Tape (CT) 490-GCM32DR72J223KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J223KWB1L |
Description | CAP CER 22000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.34200 | $73.42 |
| 50 | $5.81760 | $290.88 |
| 100 | $5.34810 | $534.81 |
| 500 | $4.55274 | $2,276.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.39283 | $4,392.83 |
| 2,000 | $4.18635 | $8,372.70 |
| 3,000 | $4.08288 | $12,248.64 |
| 5,000 | $3.96822 | $19,841.10 |
| 7,000 | $3.90118 | $27,308.26 |
| 10,000 | $3.83666 | $38,366.60 |
| 12,000 | $3.80612 | $45,673.44 |




