Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32DR72J223KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J223KWB1KTR-ND - Tape & Reel (TR) 490-GCM32DR72J223KWB1KCT-ND - Cut Tape (CT) 490-GCM32DR72J223KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J223KWB1K |
Description | CAP CER 22000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.34200 | $73.42 |
| 50 | $5.81760 | $290.88 |
| 100 | $5.34810 | $534.81 |
| 500 | $4.55274 | $2,276.37 |
| 1,000 | $4.30675 | $4,306.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.01631 | $16,065.24 |
| 8,000 | $3.87626 | $31,010.08 |
| 12,000 | $3.80612 | $45,673.44 |
| 20,000 | $3.72833 | $74,566.60 |




