
GCM32DC72A475KE02K | |
|---|---|
DigiKey Part Number | 490-GCM32DC72A475KE02KTR-ND - Tape & Reel (TR) 490-GCM32DC72A475KE02KCT-ND - Cut Tape (CT) 490-GCM32DC72A475KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DC72A475KE02K |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DC72A475KE02K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.70600 | $57.06 |
| 50 | $4.44940 | $222.47 |
| 100 | $4.06310 | $406.31 |
| 500 | $3.40994 | $1,704.97 |
| 1,000 | $3.20795 | $3,207.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.82185 | $11,287.40 |
| 8,000 | $2.71236 | $21,698.88 |
| 12,000 | $2.65752 | $31,890.24 |
| 20,000 | $2.59670 | $51,934.00 |
| 28,000 | $2.56114 | $71,711.92 |

