Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32D5C3A822JX01K

DigiKey Part Number
490-GCM32D5C3A822JX01KTR-ND - Tape & Reel (TR)
490-GCM32D5C3A822JX01KCT-ND - Cut Tape (CT)
490-GCM32D5C3A822JX01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32D5C3A822JX01K
Description
CAP CER 8200PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
10$5.78900$57.89
50$4.68520$234.26
100$4.28700$428.70
500$3.87116$1,935.58
1,000$3.48713$3,487.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.15629$12,625.16
8,000$3.01661$24,132.88
12,000$2.97864$35,743.68
20,000$2.91290$58,258.00
28,000$2.87446$80,484.88
Manufacturers Standard Package